The TEA1521P/N2,112 DC/DC controller is a lead-free device packaged in a DIP8 configuration. It operates over a temperature range of -20°C to 145°C and can handle up to 30W of output power. The device is suitable for use in applications where a high level of reliability is required, and it is compliant with RoHS regulations.
NXP TEA1521P/N2,112 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Power | 30W |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1521P/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
