NXP TEA1522P/N2,112 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1522P/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
