NXP TEA1522T/N2,112 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1522T/N2,112 to view detailed technical specifications.
No datasheet is available for this part.