NXP TEA1522T/N2,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Power | 30W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1522T/N2,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
