
The TEA1523P/N2,112 DC/DC controller from NXP operates within a temperature range of -20°C to 85°C. It can handle a maximum supply voltage of 40V and a maximum supply current of 1.9mA. The device is packaged in a PDIP package and is available in quantities of 2000. It is compliant with RoHS regulations and is not radiation hardened.
NXP TEA1523P/N2,112 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Duty Cycle | 75% |
| Max Input Voltage | 40V |
| Min Input Voltage | -400mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.9mA |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Output Power | 30W |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1523P/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
