The TEA1523T is a DC/DC controller IC from NXP, featuring a 14-pin SOP package. It operates within a temperature range of -20°C to 85°C and accepts input voltages between 8V and 40V. This IC is designed for use in power management applications and is categorized as a DC/DC controller and regulator.
NXP TEA1523T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA1523T to view detailed technical specifications.
No datasheet is available for this part.