NXP TEA1530AP/N2,112 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Power | 750mW |
| Output Voltage | 11.5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1530AP/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.