NXP TEA1530AT/N2/DG,11 technical specifications.
| Package/Case | SO |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Output Current | 150mA |
| Output Power | 500mW |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1530AT/N2/DG,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
