
NXP TEA1532AP/N1,112 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GreenChip™ II |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1532AP/N1,112 to view detailed technical specifications.
No datasheet is available for this part.
