The GreenChip II DC/DC controller is a surface mount device available in tape and reel packaging with 2500 units per package. It operates within a temperature range of -25°C to 145°C and is compliant with RoHS regulations. This lead-free device is not radiation hardened.
NXP TEA1532AT/N1,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GreenChip™ II |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1532AT/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.