NXP TEA1532AT/N1/DG,11 technical specifications.
| Package/Case | SO |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Topology | Flyback |
| Minimum Supply Voltage | -0.4V |
| Typical Inrush Current | 1200uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 145°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA1532AT/N1/DG,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.