NXP TEA1532BT/N1,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1532BT/N1,118 to view detailed technical specifications.
No datasheet is available for this part.