NXP TEA1532T technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 5mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1532T to view detailed technical specifications.
No datasheet is available for this part.