NXP TEA1533AP/N1,112 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEA1533AP |
| Supply Current | 1.3mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1533AP/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
