NXP TEA1533AT/N1,518 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 1.5% |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEA1533AT |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1533AT/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
