NXP TEA1533ATD-T technical specifications.
| Package/Case | SOT-108 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1533ATD-T to view detailed technical specifications.
No datasheet is available for this part.