
The TEA1552T/N1,518 is a 650V DC/DC controller from NXP, available in a surface mount SO package. It operates over a temperature range of -20°C to 145°C and has an output current of 1A. The device is RoHS compliant and packaged in tape and reel quantities of 2500. It is suitable for use in DC/DC conversion applications.
NXP TEA1552T/N1,518 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| Length | 8.75mm |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 650V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1552T/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
