NXP TEA1552TD-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 650V |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1552TD-T to view detailed technical specifications.
No datasheet is available for this part.