NXP TEA1553T technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 10mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1553T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
