NXP TEA1610T/N5,518 technical specifications.
| Package/Case | SO |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1610T/N5,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
