The TEA1620P is an 8-pin DIP DC/DC controller from NXP, designed for use in a variety of applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The device has 8 terminals and is available in a 0.300 inch, plastic, MO-001 package type. It is rated for use with an input voltage as low as 8V.
NXP TEA1620P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA1620P to view detailed technical specifications.
No datasheet is available for this part.