NXP TEA1623P/N1 technical specifications.
| Package/Case | SOT-97 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1623P/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
