NXP TEA1703T/N1,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1703T/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
