NXP TEA1705/1R technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 97uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GreenChip™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1705/1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.