NXP TEA1720BT/1J technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GreenChip™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1720BT/1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.