NXP TEA1731TS/1H technical specifications.
| Package/Case | TSOP |
| Duty Cycle | 80% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | GreenChip™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1731TS/1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.