The TEA1738FT is an 8-channel dual input voltage regulator from NXP. It has 8 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G8, with a width of 3.9 and length of 4.9. The device has 8 pins and 1 function. It can handle input voltages between 12 and 30 volts.
NXP TEA1738FT technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA1738FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.