NXP TEA1750T/N1,518 technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GreenChip™ III |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1750T/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
