
NXP TEA1751LT/N1 technical specifications.
| Package/Case | SOIC |
| Length | 10mm |
| Max Input Voltage | 276V |
| Min Input Voltage | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 21V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Voltage | 11V |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1751LT/N1 to view detailed technical specifications.
No datasheet is available for this part.
