NXP TEA1753T/N1,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 10% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.75mA |
| Max Supply Voltage | 38V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 8uA |
| Output Power | 250W |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1753T/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
