NXP TEA1761T/N1,118 technical specifications.
| Package/Case | SO |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1761T/N1,118 to view detailed technical specifications.
No datasheet is available for this part.