NXP TEA1761T/N2,118 technical specifications.
| Package/Case | SO |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Output Current | 5mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GreenChip™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1761T/N2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.