NXP TEA1761T/N2/DG,118 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 8.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12mA |
| Max Output Voltage | 38V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 8.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1761T/N2/DG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
