NXP TEA1762T/N2,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Output Current | 6mA |
| Output Power | 650mW |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GreenChip™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1762T/N2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.