NXP TEA1762T/N2/DG,118 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 8.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6mA |
| Max Output Voltage | 38V |
| Min Output Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Current | 5mA |
| Output Power | 650mW |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GreenChip™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1762T/N2/DG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
