NXP TEA1792ATS/1,115 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GreenChip™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1792ATS/1,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
