NXP TEA1795T/N1 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 5mm |
| Max Input Voltage | 38V |
| Min Input Voltage | -400mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 38V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1795T/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
