The TEA18361LT/1J is a flyback DC/DC controller from NXP, designed for surface mount applications. It features fault protection against over voltage and over temperature conditions. The device operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 75W. The TEA18361LT/1J is a lead free product, packaged in tape and reel format.
NXP TEA18361LT/1J technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GreenChip™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA18361LT/1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.