NXP TEA1892TS/1H technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1mA |
| Packaging | Cut Tape |
| Series | GreenChip™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1892TS/1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
