The TEA5570 is a 16-pin dual-function RF transceiver IC from NXP, operating within a temperature range of -30°C to 85°C. It has a supply voltage range of 2.4V to 9V and a maximum supply current of 8mA. The device is packaged in a 0.300 inch plastic SOT-38-1 DIP-16 package.
NXP TEA5570 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TEA5570 to view detailed technical specifications.
No datasheet is available for this part.