The TEA5580 is a commercial extended temperature grade IC with 16 terminals and a dual terminal position. It operates between -30°C and 80°C and has a maximum supply voltage of 16V and a maximum supply current of 13.5A. The IC is packaged in a 16-pin DIP package with dimensions of 7.62mm in width and 21.675mm in length.
NXP TEA5580 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.675 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Supply Current-Max | 13.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA5580 to view detailed technical specifications.
No datasheet is available for this part.