The TEA5581 is a commercial extended temperature IC with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 16 terminals and a dual terminal position. The IC is packaged in a 16-pin dual-in-line package with a width of 7.62mm and a length of 21.675mm. It operates on a supply voltage between 7 and 16 volts with a maximum supply current of 20mA.
NXP TEA5581 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.675 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA5581 to view detailed technical specifications.
No datasheet is available for this part.