The NXP TEA5592 is an industrial-grade RF transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 24 terminals and a dual terminal position. The device is packaged in a 24-pin SDIP and has a width of 10.16mm and a length of 21.85mm. It operates within a supply voltage range of 2.7V to 15V and has a maximum supply current of 23mA.
NXP TEA5592 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 21.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 23 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA5592 to view detailed technical specifications.
No datasheet is available for this part.