NXP TEA5710N technical specifications.
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 9mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA5710N to view detailed technical specifications.
No datasheet is available for this part.