NXP TEA5767HN/V3,157 technical specifications.
| Current - Receiving | 3.9mA |
| Frequency | 108MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA5767HN/V3,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
