The TEA5880TS is a 24-pin industrial-grade RF transceiver IC from NXP, operating within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 2.7 to 5 volts and is available in the SSOP-24 package. The device has 24 terminals and is designed for a single function. It is suitable for use in industrial applications.
NXP TEA5880TS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP TEA5880TS to view detailed technical specifications.
No datasheet is available for this part.