NXP TEA6101T/N3,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA6101T/N3,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
