The TEA6300 is a dual audio IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and is available in a DIP28 package. The device can handle a maximum supply voltage of 13.2V and a minimum supply voltage of 7V, with a maximum supply current of 44mA. The TEA6300 is suitable for industrial applications.
NXP TEA6300 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 44 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA6300 to view detailed technical specifications.
No datasheet is available for this part.