The TEA6320T is a dual-channel audio IC from NXP, featuring a 32-terminal package and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 7.5 to 9.5 volts and has a maximum supply current of 33 milliamps. The IC is designed for industrial applications and is packaged in a 7.5mm x 20.5mm R-PDSO-G32 package.
NXP TEA6320T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 20.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Supply Current-Max | 33 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TEA6320T to view detailed technical specifications.
No datasheet is available for this part.