NXP TEA6320TD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9.5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Quiescent Current | 26mA |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA6320TD to view detailed technical specifications.
No datasheet is available for this part.